25AA160-I/SNB64 vs 25AA160T-E/SN feature comparison

25AA160-I/SNB64 Microchip Technology Inc

Buy Now Datasheet

25AA160T-E/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, MS-012, SOIC-8 SOIC-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz 3 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type SPI SPI
Supply Current-Max 0.005 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL BOTTOM
Width 3.91 mm 3.91 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 1MHZ AT 1.8MIN
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.25
Programming Voltage 5 V
Screening Level TS 16949
Standby Current-Max 0.000005 A
Write Protection HARDWARE

Compare 25AA160-I/SNB64 with alternatives

Compare 25AA160T-E/SN with alternatives