25AA080DT-I/SN vs 25AA080AT-E/MSG feature comparison

25AA080DT-I/SN Microchip Technology Inc

Buy Now Datasheet

25AA080AT-E/MSG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC TSSOP
Package Description 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 PLASTIC, MO-187, MSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Memory Density 8192 bit 8192 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX8 1KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.23 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 2.5 V
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.1 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000001 A 0.000005 A
Supply Current-Max 0.005 mA 0.006 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare 25AA080DT-I/SN with alternatives

Compare 25AA080AT-E/MSG with alternatives