25AA080CT-I/P vs M95080-WDS3/W feature comparison

25AA080CT-I/P Microchip Technology Inc

Buy Now Datasheet

M95080-WDS3/W STMicroelectronics

Buy Now Datasheet
Yes
Yes No
Active Obsolete
MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
DIP SOIC
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 TSSOP, TSSOP8,.19
8 8
compliant not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
5 MHz 5 MHz
R-PDIP-T8 S-PDSO-G8
e3 e0
9.271 mm 3 mm
8192 bit 8192 bit
EEPROM EEPROM
8 8
1 1
8 8
1024 words 1024 words
1000 1000
SYNCHRONOUS SYNCHRONOUS
85 °C 125 °C
-40 °C -40 °C
1KX8 1KX8
PLASTIC/EPOXY PLASTIC/EPOXY
DIP TSSOP
RECTANGULAR SQUARE
IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
NOT SPECIFIED
Not Qualified Not Qualified
5.334 mm 1.1 mm
SPI SPI
0.005 mA 0.002 mA
5.5 V 5.5 V
1.8 V 2.5 V
5 V 4.5 V
NO YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
Matte Tin (Sn) TIN LEAD
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED
7.62 mm 3 mm
5 ms 5 ms
1 1
MINIMUM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
40
1000000 Write/Erase Cycles
TSSOP8,.19
0.000002 A
HARDWARE/SOFTWARE

Compare 25AA080CT-I/P with alternatives

Compare M95080-WDS3/W with alternatives