25AA080CT-I/P vs 25AA080B-E/SN feature comparison

25AA080CT-I/P Microchip Technology Inc

Buy Now Datasheet

25AA080B-E/SN Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP SOIC
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 0.150 INCH, PLASTIC, MS-012, SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
5 MHz 10 MHz
R-PDIP-T8 R-PDSO-G8
e3 e3
9.271 mm 4.9 mm
8192 bit 8192 bit
EEPROM EEPROM
8 8
1 1
8 8
1024 words 1024 words
1000 1000
SYNCHRONOUS SYNCHRONOUS
85 °C 125 °C
-40 °C -40 °C
1KX8 1KX8
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SOP
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
SERIAL SERIAL
NOT SPECIFIED 260
Not Qualified Not Qualified
5.334 mm 1.75 mm
SPI SPI
0.005 mA 0.006 mA
5.5 V 5.5 V
1.8 V 1.8 V
5 V 2.5 V
NO YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
Matte Tin (Sn) Matte Tin (Sn)
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED 40
7.62 mm 3.9 mm
5 ms 5 ms
1 1
200
1000000 Write/Erase Cycles
1
SOP8,.25
0.000005 A
HARDWARE/SOFTWARE

Compare 25AA080CT-I/P with alternatives

Compare 25AA080B-E/SN with alternatives