25AA080A-I/MS vs 25AA080B-I/MS feature comparison

25AA080A-I/MS Microchip Technology Inc

Buy Now Datasheet

25AA080B-I/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP MSOP
Package Description 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 5 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Memory Density 8192 bit 8192 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX8 1KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.19 SOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.5 V 2.5 V
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 1.1 mm 1.1 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.006 mA 0.006 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 2 2

Compare 25AA080A-I/MS with alternatives

Compare 25AA080B-I/MS with alternatives