2567P06KC00
vs
200111MB006S300ZO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LEOCO CORP
SUYIN CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
PACKAGING SLIM BOX W/O CAP
Body Breadth
0.1 inch
0.094 inch
Body Depth
0.1 inch
0.112 inch
Body Length
0.598 inch
0.484 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
TIN OVER NICKEL
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VDC V
Durability
100 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
10u inch
Rated Current (Signal)
3 A
1.5 A
Reference Standard
UL
Terminal Length
0.349 inch
Terminal Pitch
2.54 mm
2.0066 mm
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
6
6
Base Number Matches
1
1
Insulator Color
BLACK
Compare 2567P06KC00 with alternatives
Compare 200111MB006S300ZO with alternatives