255-503/000-008 vs 0395240003 feature comparison

255-503/000-008 WAGO Innovative Connections

Buy Now Datasheet

0395240003 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WAGO CORP MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature CAGE CLAMP POLARIZED
Fastening Method SPRING LOADED SCREW
Mounting Type BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 3.31 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 10 Weeks

Compare 255-503/000-008 with alternatives

Compare 0395240003 with alternatives