2547S287026
vs
DIN96FSL33A1C3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LEOCO CORP
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
0.28 inch
0.413 inch
Body Depth
0.571 inch
0.457 inch
Body Length
2.8 inch
3.74 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD EURO CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
30 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLUE
BEIGE
Insulator Material
POLYAMIDE
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
HOLE .099-.111
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
3
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
7 A
2 A
Reference Standard
UL
UL, CSA
Termination Type
CRIMP
SOLDER
Total Number of Contacts
28
96
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
1
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN
DIN Conformance
YES
JESD-609 Code
e3
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Name of Rows Loaded
A,B,C
Number Of PCB Rows
3
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Terminal Pitch
2.54 mm
Compare 2547S287026 with alternatives
Compare DIN96FSL33A1C3 with alternatives