2547S286028 vs 85325-0012 feature comparison

2547S286028 Leoco USA Corp

Buy Now Datasheet

85325-0012 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LEOCO CORP MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.28 inch 0.413 inch
Body Depth 0.571 inch
Body Length 2.8 inch 3.701 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color GREEN
Insulator Material POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 7 A
Reference Standard UL
Termination Type CRIMP SOLDER
Total Number of Contacts 28 96
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Molex
Contact Finish Mating AU
Contact Finish Termination MATTE TIN OVER NICKEL
DIN Conformance YES
Mating Contact Row Spacing 0.1 inch
Mounting Style RIGHT ANGLE
Name of Rows Loaded A,B,C
Number Of PCB Rows 3
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 118u inch
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm

Compare 2547S286028 with alternatives

Compare 85325-0012 with alternatives