2547S283026 vs 129089 feature comparison

2547S283026 Leoco USA Corp

Buy Now Datasheet

129089 ERNI

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LEOCO CORP ERNI ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.28 inch 0.24 inch
Body Depth 0.571 inch 0.408 inch
Body Length 2.8 inch 0.5 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color RED BLACK
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 7 A 3 A
Reference Standard UL UL
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 28 10
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Board Mounting Option PEG
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD OVER NICKEL
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.191 mm
Plating Thickness 10u inch
Terminal Pitch 2.54 mm

Compare 2547S283026 with alternatives

Compare 129089 with alternatives