2544-2051
vs
5P-SVF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
LEOTRONICS LTD
J S T MFG CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
POLARISED
COMPATIBLE CONTACT: SVF-01T-1.5A
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
CRIMP
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Body Breadth
0.276 inch
Body Depth
0.728 inch
Body Length
1.083 inch
Body/Shell Style
PLUG
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Insulation Diameter-Min
0.051 inch
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE6
Mating Contact Pitch
0.197 inch
Mounting Option 1
LOCKING
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
CSA;TUV;UL
Wire Size-Max
20 AWG
Wire Size-Min
26 AWG
Compare 2544-2051 with alternatives
Compare 5P-SVF with alternatives