2543-JPS-034 vs 5333-T006 feature comparison

2543-JPS-034 Sumida Corporation

Buy Now Datasheet

5333-T006 Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 8 mm 9.5 mm
Insertion Loss-Max 1.2 dB 1 dB
Length 24 mm 8.3 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 4 1
Number of Terminals 20 5
Output Impedance 1000 OHM Ω 3300 OHM Ω
Width 6.1 mm 8.3 mm
Base Number Matches 1 1

Compare 2543-JPS-034 with alternatives

Compare 5333-T006 with alternatives