2541H-139B1-L vs 10106126-4403001LF feature comparison

2541H-139B1-L Ratioplast Electronics

Buy Now Datasheet

10106126-4403001LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.143 inch 0.47 inch
Body Depth 0.549 inch 0.82 inch
Body Length 3.9 inch 2.25 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE MALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT HYBRID
Dielectric Withstanding Voltage 1500VAC V 2500VDC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL UL, CSA
Total Number of Contacts 39 20
Base Number Matches 1 2
Samacsys Manufacturer Amphenol Communications Solutions
Board Mounting Option HOLE .120- .126
Body/Shell Style RECEPTACLE
Contact Arrangement S12P8
Contact Material COPPER ALLOY
Durability 500 Cycles
Insertion Force-Max 1.0008 N
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Terminal Length 0.135 inch
Termination Type SOLDER
Withdrawl Force-Min .1668 N

Compare 2541H-139B1-L with alternatives

Compare 10106126-4403001LF with alternatives