2540-24E-2N vs CLT-112-02-H-D-BE-A-P feature comparison

2540-24E-2N Ho Chien Electronics Group Inc

Buy Now Datasheet

CLT-112-02-H-D-BE-A-P Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HO CHIEN ELECTRONICS GROUP INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (100) GOLD (30)
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 24 24
UL Flammability Code 94V-0
Base Number Matches 2 2
Samacsys Manufacturer SAMTEC
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare 2540-24E-2N with alternatives

Compare CLT-112-02-H-D-BE-A-P with alternatives