2540-10-G vs HCSD-05-S-02.00-01-N-G feature comparison

2540-10-G Ho Chien Electronics Group Inc

Buy Now Datasheet

HCSD-05-S-02.00-01-N-G Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HO CHIEN ELECTRONICS GROUP INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (100)
Contact Finish Termination GOLD FLASH OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8544.42
Samacsys Manufacturer SAMTEC
Rated Current (Signal) 1 A

Compare 2540-10-G with alternatives

Compare HCSD-05-S-02.00-01-N-G with alternatives