254-555/000-009 vs 254-555/000-008 feature comparison

254-555/000-009 WAGO Innovative Connections

Buy Now Datasheet

254-555/000-008 WAGO Innovative Connections

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WAGO CORP WAGO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature FRONT ENTRY FRONT ENTRY
Fastening Method SOLDER SOLDER
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CSA CSA
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 254-555/000-009 with alternatives

Compare 254-555/000-008 with alternatives