252CPX1R7CS1HL-ROHS
vs
252CPX1R7CC-ROHS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 2426
, 2426
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0000017 µF
0.0000017 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.8 mm
3.8 mm
JESD-609 Code
e3
Length
6.2 mm
6.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
14.7059%
14.7059%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
14.7059%
14.7059%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Size Code
2525
2525
Surface Mount
YES
YES
Temperature Characteristics Code
CP
CP
Temperature Coefficient
100+/-30ppm/Cel ppm/°C
100+/-30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - Copper (Cu)
Terminal Shape
FLAT
WRAPAROUND
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Compare 252CPX1R7CS1HL-ROHS with alternatives
Compare 252CPX1R7CC-ROHS with alternatives