252CPE511JSH-ROHS vs 252CPE511JC1SH-ROHS feature comparison

252CPE511JSH-ROHS EXXELIA Group

Buy Now Datasheet

252CPE511JC1SH-ROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00051 µF 0.00051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.5 mm 4.5 mm
Length 10.5 mm 10.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Size Code 4040 4040
Surface Mount YES YES
Temperature Characteristics Code CP CP
Temperature Coefficient 100+/-30ppm/Cel ppm/°C 100+/-30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND FLAT
Width 9.5 mm 9.5 mm
Base Number Matches 1 1

Compare 252CPE511JSH-ROHS with alternatives

Compare 252CPE511JC1SH-ROHS with alternatives