252CPE471KC2H-ROHS
vs
252CPE471KC2HL-ROHS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00047 µF
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.5 mm
4.5 mm
Length
10.5 mm
10.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Surface Mount
YES
YES
Temperature Characteristics Code
CP
CP
Temperature Coefficient
100+/-30ppm/Cel ppm/°C
100+/-30ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
9.5 mm
9.5 mm
Base Number Matches
1
1
Compare 252CPE471KC2H-ROHS with alternatives
Compare 252CPE471KC2HL-ROHS with alternatives