252CLE621KC6HLROHS vs 252CLE621KS6HLXROHS feature comparison

252CLE621KC6HLROHS EXXELIA Group

Buy Now Datasheet

252CLE621KS6HLXROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 4137 , 4137
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.00062 µF 0.00062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.5 mm 4.5 mm
JESD-609 Code e2 e3
Length 10.5 mm 10.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Copper (Sn/Cu) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Width 9.5 mm 9.5 mm
Base Number Matches 1 1
Packing Method TR

Compare 252CLE621KC6HLROHS with alternatives

Compare 252CLE621KS6HLXROHS with alternatives