252109-75
vs
919-177P-71AX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Amphenol
Body Depth
0.339 inch
0.339 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RF MCX CONNECTOR
RF MCX CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30)
Contact Finish Termination
NOT APPLICABLE
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
COAX
Insulator Color
NATURAL
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
PANEL
PANEL
Number of Ports
1
1
Shell Finish
GOLD
GOLD
Shell Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Termination Type
SOLDER
SOLDER
Total Number of Contacts
1
1
Base Number Matches
1
1
Characteristic Impedance
75 Ω
DIN Conformance
NO
IEC Conformance
NO
Insertion Loss
0.15 dB
JESD-609 Code
e4
MIL Conformance
NO
Option
GENERAL PURPOSE
VSWR
1.3