2520RN562F201NGW vs 2520N562F201PH-HB feature comparison

2520RN562F201NGW Knowles Capacitors

Buy Now Datasheet

2520N562F201PH-HB Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 2520 , 2520
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.57 mm 4.57 mm
Length 6.35 mm 6.35 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Bulk
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 2520 2520
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 5.08 mm 5.08 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55681

Compare 2520RN562F201NGW with alternatives

Compare 2520N562F201PH-HB with alternatives