251SHS390FSE-ROHS vs 0603N390F251YHW-HS feature comparison

251SHS390FSE-ROHS EXXELIA Group

Buy Now Datasheet

0603N390F251YHW-HS Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP KNOWLES PRECISION DEVICES
Package Description , , 0603
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000039 µF 0.000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.89 mm
JESD-609 Code e3 e0
Length 1.6 mm 1.52 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.762 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-123

Compare 251SHS390FSE-ROHS with alternatives

Compare 0603N390F251YHW-HS with alternatives