251S47W224MY4H vs 251S47W224MY4S feature comparison

251S47W224MY4H Johanson Dielectrics Inc

Buy Now Datasheet

251S47W224MY4S Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , 2320 , 2320
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Custom Sizes, Voltages, Values Available Custom Sizes, Voltages, Values Available
Dielectric Material CERAMIC CERAMIC
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e4
Length 5.72 mm 5.72 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 2320 2320
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 5.08 mm 5.08 mm
Base Number Matches 1 1

Compare 251S47W224MY4H with alternatives

Compare 251S47W224MY4S with alternatives