251S41W562MV6R vs 1210J2500562MXR feature comparison

251S41W562MV6R Johanson Dielectrics Inc

Buy Now Datasheet

1210J2500562MXR Syfer Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC SYFER TECHNOLOGY LTD
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Size/Voltage/Capacitance Available
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2 mm
JESD-609 Code e3 e3
Length 3.18 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 13 INCH TR, 13 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.41 mm 2.5 mm
Base Number Matches 2 1

Compare 251S41W562MV6R with alternatives

Compare 1210J2500562MXR with alternatives