251R15S180GU6U vs 251R15S180GC3U feature comparison

251R15S180GU6U Johanson Technology Inc

Buy Now Datasheet

251R15S180GC3U Johanson Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC JOHANSON TECHNOLOGY INC
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 1.02 mm
JESD-609 Code e3 e0
Length 2.03 mm 2.03 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare 251R15S180GU6U with alternatives

Compare 251R15S180GC3U with alternatives