251CHA3R6BSLX-ROHS vs 251CHA3R6BCE-ROHS feature comparison

251CHA3R6BSLX-ROHS EXXELIA Group

Buy Now Datasheet

251CHA3R6BCE-ROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000036 µF 0.0000036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
JESD-609 Code e3 e2
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2.7778% 2.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 2.7778% 2.7778%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0505 0505
Surface Mount YES YES
Temperature Characteristics Code CH CH
Temperature Coefficient 100+/-30ppm/Cel ppm/°C 100+/-30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Copper (Sn/Cu)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 1 1

Compare 251CHA3R6BSLX-ROHS with alternatives

Compare 251CHA3R6BCE-ROHS with alternatives