2518061017Y0
vs
CZB2BGTTE310J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FAIR-RITE PRODUCTS CORP
KOA SPEER ELECTRONICS INC
Package Description
EIA STD PACKAGE SIZE 1806, 2 PIN
EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Fair-Rite
Case Code
1806
Construction
Chip Bead
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
1000 MHz
Frequency-Min
100 MHz
Height
1.6 mm
1.1 mm
JESD-609 Code
e3
e3
Length
4.5 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
100 OHM Ω
31 OHM Ω
Packing Method
TR, 7 INCH
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Terminal Finish
MATTE TIN
TIN OVER NICKEL
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare 2518061017Y0 with alternatives
Compare CZB2BGTTE310J with alternatives