2512S020000 vs 104503-1 feature comparison

2512S020000 Leoco USA Corp

Buy Now Datasheet

104503-1 TE Connectivity

Buy Now Datasheet
Contact Manufacturer Active
LEOCO CORP TE CONNECTIVITY LTD
unknown compliant
EAR99
COMPATIBLE CONTACT: 2512TCB0V0A, SOLDERED DIRECTLY TO THE BOARD AMPMODU, LATCHED
0.134 inch 0.098 inch
0.248 inch 0.098 inch
0.264 inch 0.198 inch
PLUG PLUG
BOARD CONNECTOR BOARD CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
NO NO
NO NO
NO NO
500000000 Ω 5000000000 Ω
POLYAMIDE POLYETHYLENE
NO NO
0.098 inch 0.1 inch
NO NO
CABLE CABLE
ONE ONE
1 1
105 °C 105 °C
-40 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
SHRD ENDS SHRD ENDS
UL UL
WIRE CRIMP/IDC
2 2
94V-0 94V-0
22 AWG 22 AWG
28 AWG 30 AWG
1 3
Yes
NOT APPLICABLE
NOT APPLICABLE
600VAC V
NO
YES
BLACK
3A
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
1
NO
3 A
267 V
2.54 mm

Compare 2512S020000 with alternatives

Compare 104503-1 with alternatives