25121WJ0622C3
vs
25121WJ0622TCE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Rated Power Dissipation (P)
1 W
1 W
Resistance
6200 Ω
6200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
2512(1W,GJ TOL)
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
2
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare 25121WJ0622C3 with alternatives
Compare 25121WJ0622TCE with alternatives