25121WJ056JTB
vs
RTT255R6JTE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
Candidate List Date
2022-06-10
2024-01-23
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.35 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Rated Power Dissipation (P)
1 W
1 W
Resistance
5.6 Ω
5.6 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
2512(1W,GJ TOL)
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8533.21.00.30
Total Weight
38.668
CO2
175.55272
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7, 1333-86-4, 1317-36-8
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Packing Method
TR, Embossed, 7 Inch
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare 25121WJ056JTB with alternatives
Compare RTT255R6JTE with alternatives