25121WJ0270B5 vs TSR1GTJ270V feature comparison

25121WJ0270B5 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

TSR1GTJ270V Tateyama Kagaku Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD TATEYAMA KAGAKU GROUP
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Rated Power Dissipation (P) 1 W 1 W
Resistance 27 Ω 27 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2512(1W,GJ TOL)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
Packing Method Tape

Compare 25121WJ0270B5 with alternatives

Compare TSR1GTJ270V with alternatives