25121WJ0184TA Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
25121WJ0184TD Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | ROYAL ELECTRONIC FTY CO LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.55 mm | 0.55 mm |
Package Length | 6.35 mm | 6.35 mm |
Package Style | SMT | SMT |
Package Width | 3.2 mm | 3.2 mm |
Rated Power Dissipation (P) | 1 W | 1 W |
Resistance | 180000 Ω | 180000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | 2512(1W,GJ TOL) | |
Size Code | 2512 | 2512 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 200 ppm/°C | 200 ppm/°C |
Tolerance | 5% | 5% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |