25121WF4420TDE
vs
25121WF4420B3
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROYAL ELECTRONIC FTY CO LTD
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.2 mm
|
3.2 mm
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
442 Ω
|
442 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2512
|
2512
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Series |
|
2512(1W,F TOL)
|
|
|
|
Compare 25121WF4420TDE with alternatives
Compare 25121WF4420B3 with alternatives