25121WF1540B5E vs 25121WF1540B4E feature comparison

25121WF1540B5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

25121WF1540B4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Rated Power Dissipation (P) 1 W 1 W
Resistance 154 Ω 154 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2512(1W,F TOL) 2512(1W,F TOL)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare 25121WF1540B5E with alternatives

Compare 25121WF1540B4E with alternatives