25121WF1210TB vs CR2512AFX-121REAS feature comparison

25121WF1210TB Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR2512AFX-121REAS Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Rated Power Dissipation (P) 1 W 1 W
Resistance 121 Ω 121 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2512(1W,F TOL)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method TR, EMBOSSED, 7 INCH
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare 25121WF1210TB with alternatives

Compare CR2512AFX-121REAS with alternatives