25121WF1100B2E
vs
RMEF2512FT110R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.35 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Rated Power Dissipation (P)
1 W
1 W
Resistance
110 Ω
110 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
2512(1W,F TOL)
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
CHIP
Factory Lead Time
16 Weeks
Mounting Feature
SURFACE MOUNT
Packing Method
TR, Plastic, 7 Inch
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 25121WF1100B2E with alternatives
Compare RMEF2512FT110R with alternatives