251-8.0M-13-T-TR vs 251-8.0M-13-T feature comparison

251-8.0M-13-T-TR Oscilent Corp

Buy Now Datasheet

251-8.0M-13-T Oscilent Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSCILENT CORP OSCILENT CORP
Package Description ROHS COMPLIANT, HC-49SM, SMD, 2 PIN ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.80
Additional Feature AT CUT; TAPE AND REEL AT CUT
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 13 pF 13 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Physical Dimension L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch)
Series Resistance 70 Ω 70 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare 251-8.0M-13-T-TR with alternatives

Compare 251-8.0M-13-T with alternatives