251-16.9344M-13-05R-TR vs 251-16.9344M-13-05T feature comparison

251-16.9344M-13-05R-TR Oscilent Corp

Buy Now Datasheet

251-16.9344M-13-05T Oscilent Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSCILENT CORP OSCILENT CORP
Package Description ROHS COMPLIANT, HC-49SM, SMD, 2 PIN ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT; TAPE AND REEL AT CUT
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 5 ppm 5 ppm
Load Capacitance 13 pF 13 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16.9344 MHz 16.9344 MHz
Operating Temperature-Max 60 °C 80 °C
Operating Temperature-Min -10 °C -30 °C
Physical Dimension L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare 251-16.9344M-13-05R-TR with alternatives

Compare 251-16.9344M-13-05T with alternatives