250YK1MEFCT16.3X11
vs
250YK1M6.3X11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1 µF
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Tape
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
16 mA
16 mA
Surface Mount
NO
NO
Terminal Pitch
2.5 mm
2.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Samacsys Description
Rubycon 1µF 250V dc Aluminium Electrolytic Capacitor, Through Hole 6.3 (Dia.) x 11mm +85°C 6.3mm 2.5mm
Samacsys Manufacturer
Rubycon
Samacsys Modified On
2019-05-23 14:45:06
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2010-01-13
JESD-609 Code
e3
Leakage Current
0.065 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Compare 250YK1MEFCT16.3X11 with alternatives
Compare 250YK1M6.3X11 with alternatives