250YK10MEFCRK10X16
vs
SK100M250A1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RUBYCON CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
16 mm
16 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Ammo Pack; Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
90 mA
70 mA
Surface Mount
NO
NO
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ESR
19900 mΩ
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare 250YK10MEFCRK10X16 with alternatives
Compare SK100M250A1 with alternatives