250WXA33MEFC16X16 vs RGA330M2ECCF1616C feature comparison

250WXA33MEFC16X16 Rubycon Corporation

Buy Now Datasheet

RGA330M2ECCF1616C Lelon Electronics Corp

Buy Now Datasheet
Yes
Yes No
Active Active
RUBYCON CORP LELON ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
33 µF 33 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
0.43 mA
16 mm 16 mm
THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
BULK Bulk
POLARIZED POLARIZED
20% 20%
250 V 250 V
AEC-Q200
238 mA 250 mA
NO
0.2
7.5 mm 7.5 mm
WIRE
1 1

Compare 250WXA33MEFC16X16 with alternatives

Compare RGA330M2ECCF1616C with alternatives