250VXG1500MEFCMN35X50
vs
LAZ-250V152MS55#B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RUBYCON CORP
TAIYO YUDEN CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
1500 µF
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.83712 mA
1.837 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
2920 mA
3560 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.15
Terminal Finish
TIN
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Compare 250VXG1500MEFCMN35X50 with alternatives
Compare LAZ-250V152MS55#B with alternatives