250USG220M20X25 vs HJ2E227M25020HC feature comparison

250USG220M20X25 Rubycon Corporation

Buy Now Datasheet

HJ2E227M25020HC Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.70356 mA 0.703562 mA
Manufacturer Series USG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1310 mA 1110 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish TIN TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Packing Method BOX

Compare 250USG220M20X25 with alternatives

Compare HJ2E227M25020HC with alternatives