250SMC224K vs 6TM2ERB224KAM feature comparison

250SMC224K Rubycon Corporation

Buy Now Datasheet

6TM2ERB224KAM Samwha Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series TM
Packing Method AMMO PACK

Compare 250SMC224K with alternatives

Compare 6TM2ERB224KAM with alternatives