250R07C8R2BV4T vs 0402N8R2B250CT feature comparison

250R07C8R2BV4T Johanson Dielectrics Inc

Buy Now Datasheet

0402N8R2B250CT Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
JOHANSON DIELECTRICS INC WALSIN TECHNOLOGY CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0000082 µF 0.0000082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e3 e3
C
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1.22% 1.22%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
1.22% 1.22%
25 V 25 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
2 1
0.5 mm
1 mm
SMT
0.5 mm

Compare 250R07C8R2BV4T with alternatives

Compare 0402N8R2B250CT with alternatives