250PX3R3MEFCT16.3X11 vs 250LLE3R3MEFCFA6.3X11 feature comparison

250PX3R3MEFCT16.3X11 Rubycon Corporation

Buy Now Datasheet

250LLE3R3MEFCFA6.3X11 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 30 mA 84 mA
Surface Mount NO
Terminal Pitch 2.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare 250PX3R3MEFCT16.3X11 with alternatives

Compare 250LLE3R3MEFCFA6.3X11 with alternatives