250PX2R2MEFC6.3X11 vs MALREKB09BA122NM0K feature comparison

250PX2R2MEFC6.3X11 Rubycon Corporation

Buy Now Datasheet

MALREKB09BA122NM0K Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.0060 8532.22.00.20
Samacsys Manufacturer Rubycon
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.095 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 30 mA 23 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Custom Capabilities 10 % Capacitance Tolerance On Request
ESR 90430 mΩ
Series EKB

Compare 250PX2R2MEFC6.3X11 with alternatives

Compare MALREKB09BA122NM0K with alternatives