250PK22MEFCRK10X16 vs REA220M2EBC-1016 feature comparison

250PK22MEFCRK10X16 Rubycon Corporation

Buy Now Datasheet

REA220M2EBC-1016 Surge Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP SURGE COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.32 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 150 mA 150 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 250PK22MEFCRK10X16 with alternatives

Compare REA220M2EBC-1016 with alternatives