250MPC105K17B
vs
250MPC105K16T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYCARBONATE
|
POLYCARBONATE
|
Manufacturer Series |
MPC(CAPACITOR)
|
MPC(CAPACITOR)
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Series |
MPC (CAPACITOR)
|
MPC (CAPACITOR)
|
Terminal Pitch |
21 mm
|
6.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 250MPC105K17B with alternatives
Compare 250MPC105K16T with alternatives